- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 08-50-0401
08-50-0401
Molex / Waldom
Contact PIN Solder ST Thru-Hole KK« Loose Piece
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Contact PIN Solder ST Thru-Hole KK« Loose Piece
Search Keywords: 08500401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:08-50-0401
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:N/A
-
Contact Material:Brass
-
Contact Plating:Tin over Copper
-
Maximum Current Rating:N/A
-
Termination Method:Solder
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37,349
Can Ship immediately
Minimum Order Quantity:
3226
Price (USD)
Qty
Unit Price
3,226
$0.0193
34,000
$0.0184
71,000
$0.0177
183,000
$0.0170
573,000 +
$0.0163
Click for Quote
Log in
to unlock special pricing