Available Replacements
Alternative Packaging
08-50-0189 08-50-0189 Molex / Waldom
08-50-0189

Molex / Waldom

In Stock: 63,355

Minimum Order: 2,000

View Product
Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

08-50-0187

Contact SKT Crimp ST Cable Mount 18-20AWG Trifurcon™ Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Contact SKT Crimp ST Cable Mount 18-20AWG Trifurcon™ Reel
Search Keywords: 08500187
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 08-50-0187
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: IN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 7000
Contact Type: Power
Gender: SKT
Wire Size: 18-20 AWG
Contact Material: Brass
Contact Plating: Tin
Maximum Current Rating: 5 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 08-50-0187 RoHS compliant?
Yes, 08-50-0187 is RoHS compliant.
What is the lead time for 08-50-0187?
The standard lead time for 08-50-0187 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 49,000
Ships today, if you order in
Minimum Order Quantity:
14000
Order Increment:
7000
32 Weeks can ship 6/16/27
ADD TO CART
Price (USD)
Qty
Unit Price
14,000
$0.0182
21,000
$0.0180
42,000
$0.0176
77,000
$0.0173
84,000
$0.0169
203,000
$0.0147
504,000 +
$0.0144
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!