Available Replacements
Alternative Packaging
08-50-0183
08-50-0183

Molex / Waldom

In Stock: 123,575

Minimum Order: 7,000

VIEW PRODUCT
Image is representational - see mfr. specs

08-50-0185

Molex / Waldom

Contact SKT Crimp ST Cable Mount 22-26AWG Trifurcon™ Bag

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Contact SKT Crimp ST Cable Mount 22-26AWG Trifurcon™ Bag
Search Keywords: 08500185
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    08-50-0185
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    IN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Contact Type:
    Signal
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    22-26 AWG
  • Contact Material:
    Brass
  • Contact Plating:
    Tin
  • Maximum Current Rating:
    5 A
  • Termination Method:
    Crimp
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 19,000
Ships today, if you order in
Minimum Order Quantity:
2000
22 Weeks can ship 10/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
2,000
$0.0520
7,000
$0.0504
14,000
$0.0491
21,000
$0.0478
80,000
$0.0428
200,000
$0.0415
400,000 +
$0.0391
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!