- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 08-50-0116
08-50-0116
Molex / Waldom
Contact SKT Crimp ST Cable Mount 18-20AWG KK® Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Description
+
Contact SKT Crimp ST Cable Mount 18-20AWG KK® Bag
Search Keywords: 08500116
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:08-50-0116
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:18-20 AWG
-
Contact Material:Brass
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,924
Can Ship immediately
Minimum Order Quantity:
1191
Price (USD)
Qty
Unit Price
1,191
$0.0527
13,000
$0.0493
27,000
$0.0469
68,000
$0.0457
209,000 +
$0.0446
Click for Quote
Log in
to unlock special pricing