- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 08-50-0115
08-50-0115
Molex / Waldom
Contact SKT Crimp ST Cable Mount 18-20AWG KK® Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact SKT Crimp ST Cable Mount 18-20AWG KK® Reel
Search Keywords: 08500115
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:08-50-0115
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IN
-
ECCN:EAR99
-
Reel Pack:
7000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:18-20 AWG
-
Contact Material:Brass
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,400
Can Ship immediately
You may purchase all in-stock quantity of 1,400
Stock lot only:
1400
Minimum Order Quantity:
7000
Order Increment:
7000
24 Weeks
can ship
11/19/26
Price (USD)
Qty
Unit Price
1
$0.0290
7,000
$0.0264
14,000
$0.0253
56,000
$0.0241
133,000
$0.0230
413,000 +
$0.0224
Click for Quote
Log in
to unlock special pricing