Available Replacements
Alternatif paketleme
08-50-0113 08-50-0113 Molex / Waldom
08-50-0113

Molex / Waldom

In Stock: 230,000

Minimum Order: 20,000

View Product
Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

08-50-0114

Contact SKT Crimp ST Cable Mount 22-30AWG KK® Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
BAG Packaging
Certificate of Compliance
Description +
Contact SKT Crimp ST Cable Mount 22-30AWG KK® Bag
Search Keywords: 08500114
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 08-50-0114
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Contact Type: Signal
Gender: SKT
Wire Size: 22-30 AWG
Contact Material: Brass
Contact Plating: Tin over Nickel
Maximum Current Rating: 9 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 08-50-0114 discontinued?
Yes, 08-50-0114 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 08-50-0114 RoHS compliant?
Yes, 08-50-0114 is RoHS compliant.
What is the lead time for 08-50-0114?
The standard lead time for 08-50-0114 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 65
Can Ship immediately You may purchase all in-stock quantity of 65
Stock lot only:
65
Minimum Order Quantity:
1567
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.088
1,567
$0.080
4,000 +
$0.060
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!