Available Replacements
Alternative Packaging
08-50-0108 08-50-0108 Molex / Waldom
08-50-0108

Molex / Waldom

In Stock: 1,073

Minimum Order: 2,000

View Product
Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

08-50-0107

Contact SKT Crimp ST Cable Mount 22-26AWG KK® Reel

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Contact SKT Crimp ST Cable Mount 22-26AWG KK® Reel
Search Keywords: 08500107
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    08-50-0107
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    IN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    7000
  • Contact Type:
    Power
  • Gender:
    SKT
  • Contact Size:
    N/A
  • Wire Size:
    22-26 AWG
  • Contact Material:
    Brass
  • Contact Plating:
    Tin
  • Maximum Current Rating:
    5 A
  • Termination Method:
    Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 08-50-0107 RoHS compliant?
Yes, 08-50-0107 is RoHS compliant.
What is the lead time for 08-50-0107?
The standard lead time for 08-50-0107 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14,000
Can Ship immediately
Minimum Order Quantity:
7000
Order Increment:
7000
10 Weeks can ship 11/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
7,000
$0.0274
21,000
$0.0240
42,000 +
$0.0211
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!