- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 08-50-0032
08-50-0032
Molex / Waldom
Contact SKT Crimp ST Cable Mount 22-30AWG KK® Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Contact SKT Crimp ST Cable Mount 22-30AWG KK® Bag
Search Keywords: 08500032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:08-50-0032
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
10000 -
Contact Type:Signal
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:22-30 AWG
-
Contact Material:Brass Alloy
-
Contact Plating:Tin
-
Maximum Current Rating:2.5 A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
249,354
Ships today, if you order in
Minimum Order Quantity:
10000
Order Increment:
10000
21 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
10,000
$0.1042
20,000
$0.1009
80,000
$0.1007
160,000
$0.1004
400,000
$0.1002
800,000 +
$0.0999
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT