- Home ›
- All Products›
- Power ›
- Batteries & Accessories ›
- Battery Chargers ›
- 0795405067
Molex / Waldom
0795405067
In-Vehicle Dual Port Smart Charger - USB Type A and C - With Backlight - 3.0A USB-C / 2.4A USB-A - Black.
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
In-Vehicle Dual Port Smart Charger - USB Type A and C - With Backlight - 3.0A USB-C / 2.4A USB-A - Black.
Search Keywords: 0795405067
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:0795405067
-
Alias/AKA:79540-5067
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409580
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 0795405067 RoHS compliant?
Yes, 0795405067 is RoHS compliant.
What is the lead time for 0795405067?
The standard lead time for 0795405067 is approximately 66 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,914
Ships today, if you order in
You may purchase all in-stock quantity of 1,914
Stock lot only:
1914
Order Increment:
1920
66 Weeks
can ship
12/22/27
Price (USD)
Qty
Unit Price
1
$38.65
1,920
$36.73
4,000
$32.16
10,000
$31.22
20,000 +
$29.72
Click for Quote
Log in
to unlock special pricing