- Home ›
- All Products›
- Tools & Supplies ›
- Kits & Tools ›
- Component Kits ›
- 0766500055
Molex / Waldom
0766500055
Connector Kit - Wire To Wire - .093" - 24 pcs - 9 position Circuit Plug - Receptacle - 22 to 18 AWG - Crimp Terminals.
View Datasheet Accessories Notify Me
RoHS Compliant
KIT Packaging
Description
+
Connector Kit - Wire To Wire - .093" - 24 pcs - 9 position Circuit Plug - Receptacle - 22 to 18 AWG - Crimp Terminals.
Search Keywords: 0766500055
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:0766500055
-
Alias/AKA:76650-0055
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694030
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 0766500055 RoHS compliant?
Yes, 0766500055 is RoHS compliant.
What is the lead time for 0766500055?
The standard lead time for 0766500055 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
301
Ships today, if you order in
You may purchase all in-stock quantity of 301
Stock lot only:
31
Order Increment:
45
8 Weeks
can ship
11/11/26
Price (USD)
Qty
Unit Price
1
$3.22
45
$2.40
500
$1.96
1,000
$1.90
3,000
$1.89
8,000 +
$1.88
Click for Quote
Log in
to unlock special pricing