- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 0744410010
Molex / Waldom
0744410010
Conn SFP+ RCP 20 POS 0.8mm Solder RA SMD 20 Terminal 1 Port T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn SFP+ RCP 20 POS 0.8mm Solder RA SMD 20 Terminal 1 Port T/R
Search Keywords: 0744410010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:0744410010
-
Alias/AKA:74441-0010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
480 -
Type:SFP+
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Pitch:0.8 mm
-
Gender:RCP
-
Number of Contacts:20
-
Maximum Voltage Rating:30,30 VDC|VAC
-
Maximum Current Rating:0.5/Contact A
-
Operating Temperature:-40 to 85 °C
Frequently Asked Questions
Is 0744410010 RoHS compliant?
Yes, 0744410010 is RoHS compliant.
What is the lead time for 0744410010?
The standard lead time for 0744410010 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,840
Can Ship immediately
MOQ for out of Stock Qty:
480
Order Increment:
480
15 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
1
$3.13
480
$2.98
1,920
$2.69
4,320
$2.36
10,080
$2.30
20,160 +
$2.16
Click for Quote
Log in
to unlock special pricing