- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 07-01-7101
07-01-7101
Molex / Waldom
Conn Housing RCP 10 POS 4.45mm Crimp ST Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Housing RCP 10 POS 4.45mm Crimp ST Cable Mount Bag
Search Keywords: 07017101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:07-01-7101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:12/Contact A
-
Operating Temperature:-40 to 105 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
194
Can Ship immediately
Minimum Order Quantity:
148
Price (USD)
Qty
Unit Price
30
$4.2300
50
$2.5600
100
$1.3700
250
$0.5253
500
$0.4865
1,000
$0.4508
2,500 +
$0.4335
Click for Quote
Log in
to unlock special pricing