- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 06-02-3103
06-02-3103
Molex / Waldom
Conn Housing F 10 POS 5.59mm Crimp ST Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing F 10 POS 5.59mm Crimp ST Cable Mount Bag
Search Keywords: 06023103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:06-02-3103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:10
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 75 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6500
13 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
6,500
$0.341
16,000
$0.298
40,000 +
$0.291
Click for Quote
Log in
to unlock special pricing