- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Rectangular ›
- 0543325001
Molex / Waldom
0543325001
Conn CRC Connector PIN 50 POS 3mm Crimp ST Cable Mount CRC™ Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance
Description
+
Conn CRC Connector PIN 50 POS 3mm Crimp ST Cable Mount CRC™ Tray
Search Keywords: 0543325001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:0543325001
-
Alias/AKA:54332-5001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:CRC Connector
-
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Pitch:3 mm
-
Termination Method:Crimp
-
Number of Contacts:50
-
Maximum Voltage Rating:250,250 VDC|VAC
-
Maximum Current Rating:7/Contact A
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 0543325001 RoHS compliant?
Yes, 0543325001 is RoHS compliant.
What is the lead time for 0543325001?
The standard lead time for 0543325001 is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
Buy all 13 in-stock or the regular minimum order quantity of
Stock lot only:
1
Order Increment:
2
18 Weeks
can ship
1/19/27
Price (USD)
Qty
Unit Price
1
$55.88
2
$53.09
7
$52.14
10
$49.27
20
$43.14
50 +
$42.22
Click for Quote
Log in
to unlock special pricing