- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 05-02-0091
05-02-0091
Molex / Waldom
Contact SKT Crimp ST Cable Mount 24-30AWG Reel
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Contact SKT Crimp ST Cable Mount 24-30AWG Reel
Search Keywords: 05020091
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:05-02-0091
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3500 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:24-30 AWG
-
Contact Material:Brass
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17,500
Can Ship immediately
Minimum Order Quantity:
3500
Order Increment:
3500
Price (USD)
Qty
Unit Price
3,500
$0.0446
21,000
$0.0434
35,000
$0.0410
84,000
$0.0399
245,000 +
$0.0387
Click for Quote
Log in
to unlock special pricing