Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

0479480001

Antenna Omni-Directional 3dB Gain 2483.5MHz SMD Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Antenna Omni-Directional 3dB Gain 2483.5MHz SMD Reel
Search Keywords: 0479480001
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 0479480001
Alias/AKA: 47948-0001
Unit of Measure: Per Each
RoHS: Yes
HTS: 8517790000
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1800
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 0479480001 RoHS compliant?
Yes, 0479480001 is RoHS compliant.
What is the lead time for 0479480001?
The standard lead time for 0479480001 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12,731
Can Ship immediately
Minimum Order Quantity:
1800
Order Increment:
1800
16 Weeks can ship 2/23/27
ADD TO CART
Price (USD)
Qty
Unit Price
1,800
$1.10
9,000
$1.09
21,600 +
$1.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!