- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 0438600016
Molex / Waldom
0438600016
Conn RJ-45 F 8 POS 2.04mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 3 Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn RJ-45 F 8 POS 2.04mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 3 Tray
Search Keywords: 0438600016
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:0438600016
-
Alias/AKA:43860-0016
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.04 mm
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 85 °C
Frequently Asked Questions
Is 0438600016 RoHS compliant?
Yes, 0438600016 is RoHS compliant.
What is the lead time for 0438600016?
The standard lead time for 0438600016 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
177
Ships today, if you order in
You may purchase all in-stock quantity of 177
Stock lot only:
27
Order Increment:
30
11 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
1
$3.86
30
$2.90
150
$2.74
300
$2.59
550
$2.39
1,440
$2.22
4,000 +
$2.17
Click for Quote
Log in
to unlock special pricing