- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 0430451220
Molex / Waldom
0430451220
Conn Power HDR 12 POS 3mm Solder ST SMD 12 Terminal 1 Port Micro-Fit 3.0™ T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Conn Power HDR 12 POS 3mm Solder ST SMD 12 Terminal 1 Port Micro-Fit 3.0™ T/R
Search Keywords: 0430451220
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:0430451220
-
Alias/AKA:43045-1220
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
200 -
Type:Power
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Gender:HDR
-
Number of Contacts:12
-
Termination Method:Solder
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 0430451220 RoHS compliant?
Yes, 0430451220 is RoHS compliant.
What is the lead time for 0430451220?
The standard lead time for 0430451220 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
54,200
Can Ship immediately
MOQ for out of Stock Qty:
200
Order Increment:
200
19 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
1
$6.05
200
$4.38
400
$4.19
1,400
$4.05
4,000
$4.03
10,000
$4.01
20,000
$3.99
50,000 +
$3.97
Click for Quote
Log in
to unlock special pricing