Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

0430450800

Conn Power HDR 8 POS 3mm Solder RA Thru-Hole 8 Terminal 1 Port Micro-Fit 3.0™ Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn Power HDR 8 POS 3mm Solder RA Thru-Hole 8 Terminal 1 Port Micro-Fit 3.0™ Tray
Search Keywords: 0430450800
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 0430450800
Alias/AKA: 43045-0800
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 0430450800 RoHS compliant?
Yes, 0430450800 is RoHS compliant.
What is the lead time for 0430450800?
The standard lead time for 0430450800 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 112,636
Can Ship immediately Buy all 112,636 in-stock or the regular minimum order quantity of
Stock lot only:
6
Order Increment:
70
9 Weeks can ship 1/5/27
ADD TO CART
Price (USD)
Qty
Unit Price
1
$2.90
70
$2.04
350
$1.48
700
$1.32
1,400
$1.23
2,880
$1.16
8,000
$1.11
20,000 +
$1.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!