- Home ›
- All Products›
- 0430450600
Molex / Waldom
0430450600
Connector - Through hole - Right angle - 6 position – Pitch 3.00mm - 2 Rows – Male – Tin – 8.5 A – 1,112 g – Thermoplastic
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 0430450600 |
| Alias/AKA: | 43045-0600 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694040 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |