Molex / Waldom
0428204214
Conn Power M 4 POS 10mm Solder RA Thru-Hole 4 Terminal 1 Port Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn Power M 4 POS 10mm Solder RA Thru-Hole 4 Terminal 1 Port Tube
Search Keywords: 0428204214
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:0428204214
-
Alias/AKA:42820-4214
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Power
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:M
-
Number of Contacts:4
-
Termination Method:Solder
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:50/Contact A
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 0428204214 RoHS compliant?
Yes, 0428204214 is RoHS compliant.
What is the lead time for 0428204214?
The standard lead time for 0428204214 is approximately 32 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
121
Ships today, if you order in
You may purchase all in-stock quantity of 121
Stock lot only:
1
Order Increment:
15
32 Weeks
can ship
4/28/27
Price (USD)
Qty
Unit Price
1
$6.84
15
$6.50
55
$6.39
150
$6.26
250
$6.14
440
$6.03
1,200
$5.27
3,000 +
$5.12
Click for Quote
Log in
to unlock special pricing