Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

03-12-2021

Conn Housing PL 2 POS 7.11mm Crimp ST Panel Mount Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
BAG Packaging
Certificate of Compliance
Description +
Conn Housing PL 2 POS 7.11mm Crimp ST Panel Mount Bag
Search Keywords: 03122021
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 03-12-2021
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538907080
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Body Orientation: Straight
Gender: PL
Termination Method: Crimp
Number of Contacts: 2
Maximum Current Rating: 20/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 03-12-2021 discontinued?
Yes, 03-12-2021 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 03-12-2021 RoHS compliant?
Yes, 03-12-2021 is RoHS compliant.
What is the lead time for 03-12-2021?
The standard lead time for 03-12-2021 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13,788
Ships today, if you order in
Minimum Order Quantity:
527
ADD TO CART
Price (USD)
Qty
Unit Price
527
$0.1714
1,000
$0.1512
2,500
$0.1397
5,000
$0.1367
10,000 +
$0.1339
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!