- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 03-09-2171
Molex / Waldom
03-09-2171
Conn Housing PL 3 POS 5.03mm Crimp ST Cable Mount
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Housing PL 3 POS 5.03mm Crimp ST Cable Mount
Search Keywords: 03092171
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:03-09-2171
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Frequently Asked Questions
Is 03-09-2171 RoHS compliant?
Yes, 03-09-2171 is RoHS compliant.
What is the lead time for 03-09-2171?
The standard lead time for 03-09-2171 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
22000
17 Weeks
can ship
12/29/26
Price (USD)
Qty
Unit Price
22,000
$0.123
80,000
$0.107
200,000 +
$0.106
Click for Quote
Log in
to unlock special pricing