Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

03-09-2152

Conn Housing PL 15 POS 5.03mm ST Panel Mount Bag

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Conn Housing PL 15 POS 5.03mm ST Panel Mount Bag
Search Keywords: 03092152
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    03-09-2152
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Number of Contacts:
    15
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    7.5/Contact A
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 03-09-2152 discontinued?
Yes, 03-09-2152 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 03-09-2152 RoHS compliant?
Yes, 03-09-2152 is RoHS compliant.
What is the lead time for 03-09-2152?
The standard lead time for 03-09-2152 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 46
Ships today, if you order in
Minimum Order Quantity:
10
ADD TO CART
Price (USD)
Qty
Unit Price
10
$13.07
18 +
$6.88
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!