- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 03-09-2121
03-09-2121
Molex / Waldom
Conn Housing PL 12 POS 5.03mm Crimp ST Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing PL 12 POS 5.03mm Crimp ST Cable Mount Bag
Search Keywords: 03092121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:03-09-2121
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:12
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:9.5/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,348
Ships today, if you order in
Minimum Order Quantity:
200
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
200
$0.5134
1,000
$0.3638
2,000
$0.3498
4,000 +
$0.3328
Click for Quote
Log in
to unlock special pricing