- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 03-09-2062
03-09-2062
Molex / Waldom
Conn Housing PL 6 POS 5.03mm Crimp ST Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing PL 6 POS 5.03mm Crimp ST Cable Mount Bag
Search Keywords: 03092062
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:03-09-2062
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:11/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,779
Ships today, if you order in
Minimum Order Quantity:
350
15 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
350
$0.2020
1,700
$0.1979
3,500
$0.1938
6,000
$0.1867
12,000
$0.1622
30,000
$0.1591
60,000 +
$0.1510
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT