- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 03-09-2061
03-09-2061
Molex / Waldom
Conn Housing PL 6 POS 5.03mm Crimp ST Panel Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing PL 6 POS 5.03mm Crimp ST Panel Mount Bag
Search Keywords: 03092061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:03-09-2061
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:6
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:11/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,798
Can Ship immediately
Minimum Order Quantity:
350
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$0.4012
350
$0.3647
1,700
$0.3267
3,400 +
$0.3196
Click for Quote
Log in
to unlock special pricing