Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

03-09-2049

Conn Housing PL 4 POS 5.03mm Crimp ST Cable Mount Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing PL 4 POS 5.03mm Crimp ST Cable Mount Bag
Search Keywords: 03092049
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 03-09-2049
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Termination Method: Crimp
Number of Contacts: 4
Maximum Current Rating: 11/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 03-09-2049 RoHS compliant?
Yes, 03-09-2049 is RoHS compliant.
What is the lead time for 03-09-2049?
The standard lead time for 03-09-2049 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,853
Can Ship immediately
Minimum Order Quantity:
250
14 Weeks can ship 2/9/27
ADD TO CART
Price (USD)
Qty
Unit Price
250
$0.3053
1,300
$0.2921
2,600
$0.2805
5,200
$0.2697
6,000
$0.2438
12,000
$0.2432
30,000 +
$0.2426
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!