Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

03-09-2032

Conn Housing PL 3 POS 5.03mm Crimp ST Cable Mount Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing PL 3 POS 5.03mm Crimp ST Cable Mount Bag
Search Keywords: 03092032
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 03-09-2032
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: ID
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Termination Method: Crimp
Number of Contacts: 3
Maximum Current Rating: 14/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 03-09-2032 RoHS compliant?
Yes, 03-09-2032 is RoHS compliant.
What is the lead time for 03-09-2032?
The standard lead time for 03-09-2032 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 23,500
Can Ship immediately
Minimum Order Quantity:
850
13 Weeks can ship 2/22/27
ADD TO CART
Price (USD)
Qty
Unit Price
850
$0.1576
4,600
$0.1370
9,300
$0.1333
16,000
$0.1304
40,000
$0.1297
100,000
$0.1290
200,000 +
$0.1284
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!