- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 03-09-2011
03-09-2011
Molex / Waldom
Conn Housing PL 1 POS Crimp ST Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing PL 1 POS Crimp ST Cable Mount Bag
Search Keywords: 03092011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:03-09-2011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:14/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,379
Ships today, if you order in
Minimum Order Quantity:
950
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
950
$0.0971
4,800
$0.0899
9,700
$0.0858
19,700
$0.0839
24,000
$0.0837
80,000
$0.0835
200,000 +
$0.0833
Click for Quote
Log in
to unlock special pricing