- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 03-09-1157
03-09-1157
Molex / Waldom
Conn Housing RCP 15 POS 5.03mm Crimp ST Panel Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 15 POS 5.03mm Crimp ST Panel Mount Bag
Search Keywords: 03091157
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:03-09-1157
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:15
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:9.5/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,982
Ships today, if you order in
Minimum Order Quantity:
95
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
95
$0.7038
500
$0.6936
1,000
$0.6834
2,000
$0.6630
3,000
$0.6528
8,000
$0.5814
20,000 +
$0.5712
Click for Quote
Log in
to unlock special pricing