Available Replacements
Alternative Packaging
03-09-1091-P 03-09-1091-P Molex / Waldom
03-09-1091-P

Molex / Waldom

In Stock: 25

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

03-09-1091

Conn Housing RCP 9 POS 5.03mm Crimp ST Panel Mount Bag

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing RCP 9 POS 5.03mm Crimp ST Panel Mount Bag
Search Keywords: 03091091
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    03-09-1091
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Body Orientation:
    Straight
  • Gender:
    RCP
  • Termination Method:
    Crimp
  • Number of Contacts:
    9
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    11/Contact A
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 03-09-1091 RoHS compliant?
Yes, 03-09-1091 is RoHS compliant.
What is the lead time for 03-09-1091?
The standard lead time for 03-09-1091 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately Buy all 25 in-stock or the regular minimum order quantity of 200
Stock lot only:
25
Minimum Order Quantity:
200
11 Weeks can ship 11/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.3476
200
$0.3160
1,200
$0.2760
2,300
$0.2690
4,700
$0.2640
6,000
$0.2600
10,000 +
$0.2560
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!