- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 03-09-1062
03-09-1062
Molex / Waldom
Conn Housing RCP 6 POS 5.03mm Crimp ST Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 6 POS 5.03mm Crimp ST Cable Mount Bag
Search Keywords: 03091062
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:03-09-1062
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:11/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,142
Can Ship immediately
Minimum Order Quantity:
400
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
400
$0.173
1,900
$0.170
3,800 +
$0.167
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT