Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

03-09-1061

Conn Housing RCP 6 POS 5.03mm Crimp ST Panel Mount Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing RCP 6 POS 5.03mm Crimp ST Panel Mount Bag
Search Keywords: 03091061
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 03-09-1061
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Body Orientation: Straight
Gender: RCP
Number of Contacts: 6
Maximum Current Rating: 11/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 03-09-1061 RoHS compliant?
Yes, 03-09-1061 is RoHS compliant.
What is the lead time for 03-09-1061?
The standard lead time for 03-09-1061 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 428
Can Ship immediately
Minimum Order Quantity:
300
15 Weeks can ship 2/15/27
ADD TO CART
Price (USD)
Qty
Unit Price
300
$0.2951
1,400
$0.2750
2,800
$0.2585
5,700
$0.2398
9,000
$0.2368
20,000
$0.2362
50,000 +
$0.2356
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!