- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 03-06-7044
03-06-7044
Molex / Waldom
Conn Housing PL 4 POS 3.68mm Crimp ST Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing PL 4 POS 3.68mm Crimp ST Cable Mount Bag
Search Keywords: 03067044
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:03-06-7044
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
47,209
Can Ship immediately
Minimum Order Quantity:
350
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
350
$0.1999
1,700
$0.1979
3,400
$0.1938
6,700 +
$0.1897
Click for Quote
Log in
to unlock special pricing