- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 03-06-6023
03-06-6023
Molex / Waldom
Conn Housing RCP 2 POS 3.68mm Crimp ST Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 2 POS 3.68mm Crimp ST Cable Mount Bag
Search Keywords: 03066023
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:03-06-6023
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24,050
Can Ship immediately
Minimum Order Quantity:
500
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
500
$0.1460
2,400
$0.1365
4,800
$0.1310
9,600 +
$0.1304
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT