- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 03-06-2044
Molex / Waldom
03-06-2044
Conn Housing M 4 POS 3.68mm Crimp ST Cable Mount Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing M 4 POS 3.68mm Crimp ST Cable Mount Bag
Search Keywords: 03062044
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:03-06-2044
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:M
-
Termination Method:Crimp
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 03-06-2044 RoHS compliant?
Yes, 03-06-2044 is RoHS compliant.
What is the lead time for 03-06-2044?
The standard lead time for 03-06-2044 is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17,937
Ships today, if you order in
Minimum Order Quantity:
450
11 Weeks
can ship
11/12/26
Price (USD)
Qty
Unit Price
450
$0.1985
2,100
$0.1802
4,300
$0.1647
8,700
$0.1561
14,000
$0.1557
30,000
$0.1553
75,000 +
$0.1549
Click for Quote
Log in
to unlock special pricing