Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

03-06-2042

Conn Housing PL 4 POS 3.68mm Crimp ST Cable Mount Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing PL 4 POS 3.68mm Crimp ST Cable Mount Bag
Search Keywords: 03062042
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 03-06-2042
Unit of Measure: Per Each
RoHS: Yes
HTS: 8547200000
COO: SG
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Termination Method: Crimp
Number of Contacts: 4
Maximum Current Rating: 5/Contact A
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 03-06-2042 RoHS compliant?
Yes, 03-06-2042 is RoHS compliant.
What is the lead time for 03-06-2042?
The standard lead time for 03-06-2042 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 725
Can Ship immediately
Minimum Order Quantity:
350
16 Weeks can ship 3/8/27
ADD TO CART
Price (USD)
Qty
Unit Price
350
$0.2467
1,700
$0.2266
3,400
$0.2125
6,500
$0.2025
16,000
$0.2015
40,000
$0.2004
80,000 +
$0.1994
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!