- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 03-06-2041
03-06-2041
Molex / Waldom
Conn Housing PL 4 POS 3.68mm Crimp ST Panel Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing PL 4 POS 3.68mm Crimp ST Panel Mount Bag
Search Keywords: 03062041
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:03-06-2041
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:4
-
Maximum Voltage Rating:250 V
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,000
Ships today, if you order in
Minimum Order Quantity:
350
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
350
$0.2203
2,000
$0.2081
4,000
$0.1979
8,000
$0.1877
16,000
$0.1632
40,000
$0.1601
80,000 +
$0.1510
Click for Quote
Log in
to unlock special pricing