Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

03-06-2031

Conn Housing PL 3 POS 3.68mm Crimp ST Panel Mount Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Housing PL 3 POS 3.68mm Crimp ST Panel Mount Bag
Search Keywords: 03062031
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 03-06-2031
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: SG
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Panel Mount
Body Orientation: Straight
Gender: PL
Termination Method: Crimp
Number of Contacts: 3
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 03-06-2031 RoHS compliant?
Yes, 03-06-2031 is RoHS compliant.
What is the lead time for 03-06-2031?
The standard lead time for 03-06-2031 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
750
14 Weeks can ship 3/1/27
Backorder
Price (USD)
Qty
Unit Price
750
$0.1328
2,000
$0.1194
4,000
$0.1103
8,000
$0.1055
16,000
$0.1025
40,000
$0.1022
80,000 +
$0.1020
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!