- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 03-06-1092
Molex / Waldom
03-06-1092
Conn Housing RCP 9 POS 3.68mm Crimp ST Cable Mount Bag
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Conn Housing RCP 9 POS 3.68mm Crimp ST Cable Mount Bag
Search Keywords: 03061092
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:03-06-1092
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:SG
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:9
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-40 to 105 °C
Frequently Asked Questions
Is 03-06-1092 RoHS compliant?
Yes, 03-06-1092 is RoHS compliant.
What is the lead time for 03-06-1092?
The standard lead time for 03-06-1092 is approximately 8 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,951
Ships today, if you order in
Minimum Order Quantity:
300
8 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
1
$0.3859
300
$0.3508
1,400
$0.3002
2,800
$0.2765
4,500
$0.2712
12,000
$0.2693
30,000
$0.2686
60,000 +
$0.2680
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT