- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 03-06-1091
03-06-1091
Molex / Waldom
Conn Housing RCP 9 POS 3.68mm Crimp ST Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Conn Housing RCP 9 POS 3.68mm Crimp ST Cable Mount Bag
Search Keywords: 03061091
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:03-06-1091
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Number of Contacts:9
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-40 to 105 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
You may purchase all in-stock quantity of 24
Stock lot only:
24
Minimum Order Quantity:
90
Price (USD)
Qty
Unit Price
1
$0.814
90
$0.740
450
$0.720
900 +
$0.700
Click for Quote
Log in
to unlock special pricing