- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 03-06-1062
03-06-1062
Molex / Waldom
Conn Housing RCP 6 POS 3.68mm Crimp ST Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 6 POS 3.68mm Crimp ST Cable Mount Bag
Search Keywords: 03061062
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:03-06-1062
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:5/Contact A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,915
Ships today, if you order in
Minimum Order Quantity:
400
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
400
$0.2147
2,000
$0.1904
4,100
$0.1670
8,400
$0.1652
16,000
$0.1642
40,000
$0.1638
100,000 +
$0.1634
Click for Quote
Log in
to unlock special pricing