- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 02-09-8108
Molex / Waldom
02-09-8108
Contact PIN Crimp ST Cable Mount 14-18AWG Reel
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact PIN Crimp ST Cable Mount 14-18AWG Reel
Search Keywords: 02098108
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:02-09-8108
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
6000 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:14-18 AWG
-
Contact Material:Brass
-
Contact Plating:Tin
-
Maximum Current Rating:17 A
-
Termination Method:Crimp
Frequently Asked Questions
Is 02-09-8108 RoHS compliant?
Yes, 02-09-8108 is RoHS compliant.
What is the lead time for 02-09-8108?
The standard lead time for 02-09-8108 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
102,000
Ships today, if you order in
Minimum Order Quantity:
6000
Order Increment:
6000
13 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
6,000
$0.0407
12,000
$0.0395
18,000
$0.0383
60,000
$0.0370
120,000
$0.0321
300,000 +
$0.0309
Click for Quote
Log in
to unlock special pricing