- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 02-09-6126
02-09-6126
Molex / Waldom
2.36mm Diameter, Standard .093" Pin and Socket Crimp Terminal, Series 1380, Male, with Selective Gold (Au) Plated Brass Conta ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BAG Packaging
Description
+
2.36mm Diameter, Standard .093" Pin and Socket Crimp Terminal, Series 1380, Male, with Selective Gold (Au) Plated Brass Contact, 18-22 AWG, Bag
Search Keywords: 02096126
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:02-09-6126
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:18-22 AWG
-
Contact Material:Brass
-
Contact Plating:Gold
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29,430
Ships today, if you order in
Minimum Order Quantity:
103
Price (USD)
Qty
Unit Price
103
$3.0200
7,000
$0.6497
14,000
$0.5916
28,000
$0.5814
50,000
$0.5202
100,000 +
$0.4784
Click for Quote
Log in
to unlock special pricing