Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

02-09-6123

Contact PIN Crimp ST Cable Mount 18-22AWG Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Contact PIN Crimp ST Cable Mount 18-22AWG Bag
Search Keywords: 02096123
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 02-09-6123
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694051
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Contact Type: Power
Gender: Pin
Wire Size: 18-22 AWG
Contact Material: Brass
Contact Plating: Gold over Nickel
Maximum Current Rating: 17 A
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 02-09-6123 RoHS compliant?
Yes, 02-09-6123 is RoHS compliant.
What is the lead time for 02-09-6123?
The standard lead time for 02-09-6123 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 22,478
Ships today, if you order in
Minimum Order Quantity:
80
17 Weeks can ship 3/2/27
ADD TO CART
Price (USD)
Qty
Unit Price
80
$1.103
400
$1.015
800
$0.953
1,600
$0.890
28,000
$0.861
80,000
$0.859
200,000 +
$0.857
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!