- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 02-09-5142-P
02-09-5142-P
Molex / Waldom
02-09-5142 - Packaged 10 per bag
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Description
+
02-09-5142 - Packaged 10 per bag
Search Keywords: 02095142P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:02-09-5142-P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:MX
-
Supplier Standard Pack:
10 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:18-22 AWG
-
Contact Material:Brass
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:17 A
-
Termination Method:Crimp
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.