- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 02-09-5111
02-09-5111
Molex / Waldom
Contact SKT Crimp ST Cable Mount 14-20AWG Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Contact SKT Crimp ST Cable Mount 14-20AWG Bag
Search Keywords: 02095111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:02-09-5111
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:14-20 AWG
-
Contact Material:Brass Alloy
-
Contact Plating:Gold over Nickel
-
Maximum Current Rating:17 A
-
Termination Method:Crimp
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
426
Can Ship immediately
Minimum Order Quantity:
40
Price (USD)
Qty
Unit Price
1
$3.135
40
$2.850
50,000
$0.562
100,000 +
$0.494
Click for Quote
Log in
to unlock special pricing