- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 02-09-2611
02-09-2611
Molex / Waldom
Contact PIN Crimp ST Cable Mount 14-18AWG Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact PIN Crimp ST Cable Mount 14-18AWG Reel
Search Keywords: 02092611
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:02-09-2611
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
3500 -
Contact Type:Signal
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:14-18 AWG
-
Contact Material:Brass
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
35000
Order Increment:
3500
11 Weeks
can ship
8/19/26
Price (USD)
Qty
Unit Price
35,000
$0.0358
80,500
$0.0309
203,000 +
$0.0296
Click for Quote
Log in
to unlock special pricing