- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 02-09-2170
Molex / Waldom
02-09-2170
Contact PIN Crimp ST Cable Mount 14-18AWG Reel
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact PIN Crimp ST Cable Mount 14-18AWG Reel
Search Keywords: 02092170
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:02-09-2170
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
4000 -
Contact Type:Power
-
Gender:Pin
-
Contact Size:N/A
-
Wire Size:14-18 AWG
-
Contact Material:Brass
-
Contact Plating:Tin
-
Maximum Current Rating:N/A
-
Termination Method:Crimp
Frequently Asked Questions
Is 02-09-2170 RoHS compliant?
Yes, 02-09-2170 is RoHS compliant.
What is the lead time for 02-09-2170?
The standard lead time for 02-09-2170 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
392,000
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
4000
13 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
4,000
$0.0503
12,000
$0.0470
36,000
$0.0428
80,000
$0.0373
400,000 +
$0.0358
Click for Quote
Log in
to unlock special pricing